ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥743.03 (¥817.333) |
| 25+ | ¥562.45 (¥618.695) |
製品概要
MCP33131D-10-E/MS is a single-channel ADC. This device features low power consumption and high performance, using a successive approximation register (SAR) architecture. This device operates with a 2.5V to 5.1V external reference (VREF), which supports a wide range of input full-scale range from -VREF to +VREF. The reference voltage setting is independent of the analogue supply voltage (AVDD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI- compatible 3-wire interface. This device requires a 1.8V analogue supply voltage (AVDD) and a 1.7V to 5.5V digital I/O interface supply voltage (DVIO). It is used in applications such as high-precision data acquisition, medical instruments, test equipment, electric vehicle battery management systems, motor control applications, switch-mode power supply applications, and battery-powered equipment.
- 16-bit resolution, 1Msps sample rate, differential input type
- ±5.1V differential input range, no latency output, SPI-compatible serial communication
- AEC-Q100 qualified, input full-scale range: -VREF to +VREF
- Signal-to-noise ratio is 91.3dBFS typ at (VREF = 5V, fIN = 10KHz)
- Spurious free dynamic range is 103.5dBc typ at (VREF = 5V, fIN = 10KHz)
- Total harmonic distortion is -99.3dBc typical at (VREF = 5V, fIN = 10KHz)
- Integral nonlinearity is ±2LSB typical at (TA = -40°C to +125°C)
- Differential nonlinearity is ±0.8LSB typical at (TA = -40°C to +125°C)
- 25MHz -3dB input bandwidth at (TA = -40°C to +125°C, AVDD = 1.8V, DVIO = 3.3V)
- Operating temperature range from -40°C to +125°C, 10-lead MSOP package
技術仕様
16bit
差動
シングル
5.5V
10ピン
125°C
AEC-Q100
1MSPS
SPI
1.7V
MSOP
-40°C
1 Channel 16-Bit SAR ADCs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書