さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥19,521.46 (¥21,473.606) |
| 5+ | ¥18,837.08 (¥20,720.788) |
| 10+ | ¥18,459.84 (¥20,305.824) |
製品情報
製品概要
MPFA000032 RTD sensor is a reliable and durable RTD sensor designed specifically for use in the agri-food industry. With its high-temperature range and robust construction, it's ideal for various applications including penetration probes used in food. PTFE and stainless steel construction offer resistance to corrosion and mechanical damage, ensuring longevity in harsh environments. Extension capability with a bended junction box and cable provides flexibility in installation and positioning of the sensor.
- Class B accuracy ensures reliable and consistent temperature readings within specified tolerances
- EN 60751/IEC751 standard, guaranteeing quality and performance
- Uses a PT100 sensing element with 1×3 wires configuration
- Ideal for penetration probes used in the agri-food industry
注意
RTD sensors provide accurate temperature readings by detecting changes in electrical resistance, ensuring reliability across industrial applications.
技術仕様
プローブ
100ohm
250°C
プラチナ
5mm
3m
ワイヤーリード付き
MPFA Series
クラス B
-30°C
100ohm
316L ステンレス鋼
150mm
9.84ft
3線
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書