さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,958.04 (¥24,153.844) |
製品情報
製品概要
MPFA000024 is a head type RTD sensor device designed for accurate measurement across a wide temperature range. With its Class A accuracy and wide temperature range from -50°C to 250°C, this sensor ensures consistent and dependable performance even in demanding environments. Its robust construction and high-quality materials make it suitable for applications ranging from air conditioning and refrigeration to chemical processing and food production. Its ceramic terminal block with three terminals facilitates secure and stable connections, ensuring consistent performance. Constructed tube from 304L stainless steel for corrosion resistance and the head crafted from high-quality aluminium for excellent thermal conductivity. Fitting offers a secure and reliable connection, ensuring seamless integration into mechanical systems with its 1/2GCY interface. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -50°C to 250°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- Uses a PT100 sensing element with 1×3 wires configuration
注意
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
技術仕様
Pt100
100ohm
-50°C
100ohm
0
-50°C
250°C
250°C
MPFA Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書