さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,140.55 (¥8,954.605) |
製品情報
製品概要
FLUKE TL224 is a SureGrip™ insulated test lead set. These insulated test leads provide convenience and variety for test lead configurations by attaching clips, hooks and grabbers as needed. Test leads are an integral part of complete measurement system and extend capabilities of digital multimeter. The TL224 SureGrip insulated test leads offer reinforced strain relief and includes banana jack termination for a variety of test lead configurations. SureGrip accessories are designed to improve steadiness in slippery hands. Rubber over moulded surfaces and finger hugging curves give the user a comfortable, reliable grip on accessory so they can focus on making an accurate measurement.
- Right angle connector on one end and straight connector on the other
- Reinforced strain relief
- 1.5m silicone insulated wire resists heat and cold
- Voltage rating of 600V (CAT IV) and 1000V (CAT III)
- Current rating of 10A
- UL listed
- One year warranty
内容
One pair (red, black) silicone insulated leads, With one straight female coupler on one end and right angled on the other, Quick reference guide.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
4mm 直角 バナナ プラグ, シュラウド付
10A
59"
1kV
1.5m
2
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Netherlands
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書