ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥186.5 (¥205.15) |
| 10+ | ¥143.44 (¥157.784) |
| 100+ | ¥94.14 (¥103.554) |
| 500+ | ¥82.6 (¥90.86) |
| 1000+ | ¥49.59 (¥54.549) |
| 2500+ | ¥43.87 (¥48.257) |
| 5000+ | ¥38.95 (¥42.845) |
製品概要
FMC33202DR2G is a low-voltage, rail-to-rail operational amplifier. This operational amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of upto +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.
- Input voltage range includes both supply rails, output voltage swings within 50mV of both rails
- No phase reversal on the output for over-driven input signals, 600 ohm output drive capability
- Input offset voltage is 8.0mV maximum at (TA = + 25°C), single operational amplifier function
- Input offset voltage temperature coefficient is 2.0µV/°C typical
- Input bias current is 80nA typical at (TA = + 25°C)
- Power supply current per amplifier is 0.9mA typical at (TA = -40 to +105°C)
- Slew rate is 1µV/s typical at (VS = ±2.5V, VO = -2V to + 2V, RL = 2Kohm, AV = +1.0)
- Gain bandwidth product is 2.2MHz typical at (f = 100KHz)
- Total harmonic distortion is 0.002% typical at (RL = 600 ohm, VO = 1.0Vpp, AV = 1.0)
- Operating temperature range from -40°C to +105°C, SOIC-8 package
技術仕様
2チャネル
1V/µs
NSOIC
低電圧
8mV
表面実装
105°C
-
単一電源
2.2MHz
1.8V ~ 12V
8ピン
レール - レール 入力 / 出力 (RRIO)
80nA
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書