さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,311.94 (¥12,443.134) |
製品情報
製品概要
445815 is a humidity alert II hygro-thermometer with dew point. It is a humidity meter with alarm and remote probe features a large triple display of relative humidity, temperature and dew point. It has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. This meter also stores the maximum and minimum readings. The remote probe extends 18inch for measuring behind walls. Ideal for use in humid areas where mould can become a problem.
- Large, easy-to-read triple LCD displays relative humidity percent, temperature, and dew point
- RH% audible and visual alarms, with adjustable set points, alert when humidity exceeds set limit
- Probe clips onto meter or extends on 18" (457mm) cable
- Max./min. with reset function
- 10% to 99% relative humidity
- Relative humidity basic accuracy is ±4%
- Temperature (air) range from -10°C to +60°C, basic accuracy is 1°C
- 2-year warranty
- Supplied with 2x AAA batteries
- Dimensions: 109x99x20mm
内容
445815 is a humidity alert II hygro-thermometer with dew point, Built-in stand, Wall mount bracket, and 2x AAA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
-10°C ~ +60°C
3.9"
-
0.78"
4.3"
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書