さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥47,899.15 (¥52,689.065) |
製品概要
EVALXDPP1100Q024DBTOBO1 daughter board is used for testing and programming the XDPP1100 VQFN 4mm x 4mm 24-pin version controller. An onboard I2C connector allows the user to interface with the XDPP1100 controller through Infineon’s graphical user interface (GUI) and a USB-to-I2C dongle. The GUI is available to users as a complimentary tool that can be downloaded from Infineon developer centre. The daughter board consists of the control circuitry such as analogue filters for processing feedback signals from the power board, PWM outputs, digital inputs and outputs, I2C connector, Cortex® JTAG/SWD debug port, LED indicators and the XDPP1100-Q024 controller. It can be powered using external 3.3V, or 3.3V supply from the power board.
- DB can be used as a standalone FW development tool, or used with power board as a complete EVK
技術仕様
デジタル パワー コントローラ ドーターボード XDPP1100-Q024
-
Infineon EVAL-600W-FBFB-XDPP パワー ボード, FW 開発用 ステンドアローン
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書