さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,466.25 (¥19,212.875) |
製品情報
製品概要
MP-514 4 port industrial Ethernet switch comes with a wide voltage input range of +5V to +30V DC, which can be powered by a variety of sources. It automatically detects data transmission speeds of 10, 100 or 1000 Mbps with efficient bulk data transfer and system performance. Its wide operating range of -40°C to +80°C enables it to work in extreme industrial conditions. All ethernet ports are auto MDI/MDIX supporting straight-through or crossover ethernet cables. Its redundant dual power inputs reduce the risk of power outage. The product also packs a jumbo frame support of up to 9K frames, with auto power consumption optimization based on the status of the link device. With its non-conducting polyamide case and easy DIN installation, this product is an essential tool for your ethernet needs.
- 4 Gigabit Ethernet ports
- Redundant dual power inputs
- Wide working temperature range from -40°C to +80°C
- Jumbo frame support up to 9K frames
- Integral DIN mount
内容
x1 Ethernet switch 4 port, 99 x 92 x 23mm.
注意
Compact design with easy DIN rail mount.
技術仕様
4ポート
10 ギガビット イーサネット
RJ45 x 4
VDC
0
産業用
DIN レール
10Mbps, 100Mbps, 1Gbps
MP Industrial Ethernet Switches
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書