さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥119.92 (¥131.912) |
| 10+ | ¥96.26 (¥105.886) |
| 100+ | ¥76.81 (¥84.491) |
| 500+ | ¥74.54 (¥81.994) |
| 1000+ | ¥67.74 (¥74.514) |
| 2500+ | ¥65.31 (¥71.841) |
| 5000+ | ¥65.15 (¥71.665) |
製品情報
製品概要
EFM8BB50F16G-A-QFN16 is a EFM8BB50 MCU. It is a multi-purpose line of 8-bit microcontroller with a comprehensive feature set in small packages. It offers high value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analogue, and enhanced pulse-width modulation, the EFM8BB50 family is also optimal for embedded applications. Typical applications are LED/lighting control, industrial automation, consumer electronics, motor control, power tools, appliances, toys, personal hygiene products, battery packs, optical modules.
- Pipelined 8-bit C8051 core with 50MHz maximum operating frequency
- Up to 12 multifunction, 5V capable I/O pins, 1 x 12-bit analogue to digital converter
- Integrated temperature sensor, 3-channel PCA w/ PWM
- 3-channel PWM engine, 4 x 16bit timers, 2 x 8-bit timers, UART, SMBus/I2C
- SPI with 4 byte FIFO, priority crossbar for flexible pin mapping, 4 x configurable logic units
- 4 configurable logic units, pre-loaded UART bootloader, 128-bit unique device identifier (UUID)
- Single power supply is 1.8 to 5.5V
- 16KB flash memory, 512bytes RAM, 12 GPIO
- QFN16 package
- Temperature range from -40°C to +85°C
技術仕様
EFM8 Family EFM8BB50 Series Microcontrollers
50MHz
16ピン
12I/O
512Byte
12ビット
5.5V
85°C
EFM8
-
8051
16KB
QFN-EP
I2C, SPI, UART
8チャネル
1.8V
-40°C
表面実装
EFM8BB50
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書