さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥59,720.79 (¥65,692.869) |
製品情報
製品概要
PRT200 is a non-contact phase sequence tester with a 75 to 1000VAC input voltage and 45 to 65Hz frequency range. This tester features LEDs that indicate whether each phase is live and that phase's orientation; a beeper sounds intermittently when correct phase is detected and continuously if phase is reversed. An adjustable Hi/Lo LED brightness switch makes it easy to take measurements in dimly lit areas or sunlight, while the CAT IV 600 Volt safety rating plus fully-insulated, wide-jaw alligator clips mean it's appropriate for industrial applications.
- Durable housing with back cover magnet
- Low battery warning
- Dimension is 4.7 x 2.7 x 1.5"
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
45Hz ~ 65Hz
-10°C
118mm
38mm
-
75V ~ 1kV
50°C
69mm
370g
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書