さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥45,088.85 (¥49,597.735) |
製品概要
LT40 is an LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).
- Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
- 4,000 count display, min./max. average
- Cosine and colour-corrected measurements, auto power off
- Measures white LED lights
- 99.99, 999.9, 9999, 40000Fc light (foot candle)
- Light (foot candle) basic accuracy is ±3%
- 2-years warranty
- 999.9, 9999, 99990, 400,000Lux light (lux)
- ±3% light (lux) basic accuracy
- Supplied with two AAA batteries
- Dimensions: 133x48x23mm
内容
LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, and user manual.
注意
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
技術仕様
400000lx
3%
48mm
-
-
133mm
23mm
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書