さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥915.25 (¥1,006.775) |
| 10+ | ¥865.51 (¥952.061) |
製品情報
製品概要
AD5233BRUZ10 is a non-volatile memory, quad, 64-position digital potentiometer. This device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid-state reliability, and remote controllability. It has versatile programming using a serial peripheral interface (SPI) for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information such as memory data for other components, look-up tables, or system identification information. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, programmable power supply, and sensor calibration.
- Resistor differential nonlinearity is ±0.1LSB typical at (RWB, VA = NC, monotonic)
- Non-volatile memory stores wiper setting, 4-channel independent programmable
- Power-on refreshed with EEMEM settings, permanent memory write protection
- Wiper setting readback, predefined linear increment/decrement instructions
- SPI-compatible serial interface with readback function, 100-year typical data retention, TA = 55°C
- 11 bytes extra non-volatile memory for user-defined data
- Resistance temperature coefficient is 600ppm/°C typical at (VDD = 3V ±10% or 5V ±10%)
- Single-supply voltage range from 2.7V to 5.5V, dual supply voltage range from ±2.5V ±2.75V
- 630KHz typical -3dB bandwidth at (RAB = 10Kohm, VDD = 3V ±10% or 5V ±10%)
- Operating temperature range from -40°C to +85°C, 24-lead TSSOP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
SPI
-40%, +20%
5.5V
24ピン
± 600ppm/°C
85°C
-
クワッド
対数
2.7V
TSSOP
64
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書