さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,396.74 (¥1,536.414) |
| 10+ | ¥939.8 (¥1,033.78) |
| 25+ | ¥820.62 (¥902.682) |
| 100+ | ¥685.85 (¥754.435) |
| 250+ | ¥619.69 (¥681.659) |
| 500+ | ¥607.3 (¥668.03) |
| 1000+ | ¥597.57 (¥657.327) |
製品情報
製品概要
AD7910AKSZ-500RL7 is a 10-bit, high-speed, low-power, successive approximation ADC. The part operates from a single 2.35V to 5.25V power supply and feature throughput rates upto 250kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high-speed modems, and optical sensors.
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Signal-to-noise + distortion is 61dB minimum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Full power bandwidth is 13.5MHz typical at (3dB, VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Total unadjusted error is ±1.2LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Conversion time is 2.8μs maximum at (14 SCLK cycles with SCLK at 5MHz)
- Offset error is ±1LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Gain error is ±1LSB maximum at (VDD = 2.35V to 5.25V, fSCLK = 5MHz)
- Operating temperature range from -40°C to +85°C, 6-lead SC70 package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10bit
シングル エンド
シングル
5.25V
6ピン
85°C
-
250kSPS
Microwire, QSPI, SPI
2.35V
SC-70
-40°C
Single 10-Bit SAR ADCs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書