さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥91,451.62 (¥100,596.782) |
製品情報
製品概要
MCTPTX1AK324 is an S32K324 triple permanent magnet synchronous motor control (PMSM) reference design board. It is a reference design board engineered for out-of-the-box automotive multi-permanent magnet synchronous motor (PMSM), targeting electric pumps, electric powertrains, eTurbo, or thermal management system controller applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCTPTX1AK324 controls three sensorless-based PMSMs, one direct current (DC) motor and four valves under low CPU loading. The MCTPTX1AK324 can be used directly by carmakers, suppliers, and software ecosystem partners to accelerate development for a shorter time-to-market. Typical applications are automotive, industrial.
- Supports up to three PMS motors with sensorless field-oriented control (FOC)
- Up to 100W power for each PMSM
- Up to 20W power for DC motors
- Up to 5A peak current for high-side switch
- One-way CAN and one-way LIN
- Dual-core operation mode to reduce CPU load
- ISO 26262 support
技術仕様
NXP
モーター制御
ARM
S32K3
-
S32K324, MC34GD3000
マイクロコントローラ, 3相 ブラシレス モーター プリドライバ
Cortex-M7F
リファレンス 設計 ボード S32K324, MC34GD3000
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書