さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,453.05 (¥5,998.355) |
製品情報
製品概要
MIKROE-5799 is a dual smart USB charger. It is a user gateway to efficient and versatile charging. With a wide voltage range from 3.5V to a robust 36V, this charger, based on the MAX20047A from Analog Devices, ensures compatibility with various power sources. Achieving an impressive 93% efficiency, delivering up to 3A of charging current per port, and equipped with short-to-ground and overcurrent protection, it combines advanced technical capabilities with safety measures to redefine your charging experience. Equipped with two Type-A USB connectors, each delivering 5.2V voltage and 3A of current per port, the dual smart USB charger accommodates a variety of USB-powered devices. From smartphones to tablets and everything in between, it caters to your diverse charging needs easily. Its adaptability, efficiency, and user-centric design make it the ultimate choice for those who demand the best charging technology.
- Dimension is 62mm x 46mm
技術仕様
Analog Devices
-
-
Dual Smart USB Charger ボード MAX20047A
0
-
MAX20047A
MCU 開発 ボード
-
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書