再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,798,297.5 (¥1,978,127.25) |
製品情報
製品概要
866576-01 is a vehicle multifunction I/O bundle provides measurement and test hardware for a comprehensive view of vehicle performance. The vehicle multifunction I/O bundle include a CompactDAQ chassis with the NI-9860 C series vehicle multiprotocol interface module, NI-9219 C series universal analogue input module, NI-9205 C series voltage input module, NI-9401 C series digital module, NI-9269 C series voltage output module, and NI-9229 C series voltage module. With this bundle, you can measure and diagnose a wide range of signals from various sensors, such as temperature, strain, and pressure. You also can perform electrical signal control as well as high-speed communication between electronic control units (ECUs) in a vehicle. Additionally, the vehicle multifunction I/O bundle integrates with CAN and LIN protocols used in vehicle communication systems and provides compatibility with LabVIEW and DIAdem Advanced for data acquisition and analysis.
技術仕様
CompactDAQ シャーシ, NI-9860, NI-9219, NI-9205, NI-9401, NI-9269, NI-9229 C シリーズ モジュール
0
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書