製品情報
製品概要
IEF-SN-CND-COM-LCD is a series IEF insertion electromagnetic flow transmitter. This is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. One unit is adjustable to fit pipe sizes from 4 to 36˝ (102 to 914mm), and offers several output options including selectable BACnet MS/TP or Modbus® RTU communications protocol over 2-wire RS-485 in addition to the standard analogue, frequency and alarm outputs. Typical applications include boiler feed water, chilled water, open and closed loop condenser water, irrigation system, municipal water distribution, process and coolant flow, ground water remediation, chemical processing, pump protection, wastewater and mining.
- Standard accuracy 4 to 36" (100 to 900mm) pipe, 1% FS
- 1˝ male NPT process connection
- 1/2" female NPT conduit connection without cable
- BACnet or Modbus® communication protocol (display selectable) and integral LCD display
- Maintain system efficiency with high performance accuracy
- NEMA 4X (IP66) enclosure ratings
技術仕様
4mA ~ 20mA, 0V ~ 5V, 0V ~ 10V, 2V ~ 10V, 0 V ~ 15 V, 0 Hz ~ 500 Hz
42.4VDC
酸性溶液, 導電性液体, 塩水
NPT オス
アナログ, デジタル
-29°C
IEF Series
12VDC
± 1%
1"
100 ~ 900 mm
パネル マウント
71°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書