ページを印刷
注文可能
メーカー標準リードタイム: 10 週間
再入荷の通知を受け取る
製品概要
GFC-1105 is a series GFC gas mass flow controller which combines a straight tube sensor with a restrictor flow element. Utilizes an electromagnetic valve and PID electronics to maintain continuous control by comparing measured sensor signal set to flow rates. Set points can be adjusted with local potentiometers or remotely via 0-5VDC or 4-20mA analogue signal. Can be used with Series GFT2 flow totalizer for applications requiring totalization. Typical applications include gas flow measurement, gas flow control, operating pumps and valves, process equipment, vacuum processes, glass and metal coating ad film deposition.
- Range 0 to 200mL/min
- 1/4" process connector compression fitting
- Provides high accuracy and repeatability
- Flow rates are virtually unaffected by temperature and pressure variations
- NIST traceable certificate included
- 90° tiltable, 3-1/2 digit display
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Power supply of ±12VDC
技術仕様
0
技術文書 (1)
法律および環境情報
生産国:
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
関税番号:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS指令 準拠はい
RoHS
RoHS フタル酸エステル 準拠:はい
RoHS
SVHC:0
製品コンプライアンス証明書のダウンロード
製品コンプライアンス証明書
重量 (kg):.00001