製品情報
製品概要
123-7000-153 is a Series 123 boiler water level control designed for boiler applications, the 123 is primarily used for low water cut-off or feed-water control. Other applications include condensate tanks and deaerators. A special snap action switch mechanism eliminates frequent operation due to surging water level. A transparent cover provides convenient visible operation of the switch. Features a flanged chamber for easy clean out and replacement of float or switch mechanism without removing the unit from piping. The 125 offers the same long lasting service with a direct action mercury switch movement that provides a close deadband where needed. Typical applications include boiler low water cut-off, boiler feed-water control, condensate tanks, deaerators.
- Special snap action switch mechanism options eliminate frequent operation due to surging water level
- Transparent cover provides convenient visible operation of the switch
- Flanged chamber for easy clean-out, replacement of float/ switch mechanism w/o removing from piping
- Heavy duty, cast iron chamber, SPDT snap
技術仕様
-
-
0
-
123 Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書