さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,509.75 (¥10,460.725) |
製品情報
製品概要
4DPI-32-II is a 3.2" 320×240 primary display for the Raspberry Pi which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or composite output. It features an integrated resistive touch panel, enabling the 4DPi-32-II to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-32-II and the Raspberry Pi is interfaced with a high-speed 48MHz SPI connection which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customized DMA enabled kernel. The 4DPi-32-II is designed to work with the Raspbian OS running on the Raspberry Pi as that is the official Raspberry Pi OS. The new PIXEL addition to Raspbian is also supported.
- Compatible with Raspberry Pi A+, B+, Pi2, Pi3, Zero, Zero W versions
- RGB 65K true to life colours, TFT screen with integrated 4-wire resistive touch panel
- Display full GUI output / primary output, just like a monitor connected to the Raspberry Pi
- High speed 48MHz SPI connection to the Raspberry Pi, featuring SPI compression technology
- Powered directly off the Raspberry Pi, no external power supply is required
- On/off or PWM controlled backlight, selectable by on board jumper
- On-board EEPROM for identification (NEW version HW only)
- Mod dimensions is 57.3 x 92.4 x 20.5mm (including corner plates), 48.6 x 64.8mm display viewing area
- Supply voltage range from 4.5V-5.5VDC and 150mA supply current
- 4x corner plates with 2.6mm holes for mechanical mounting
技術仕様
3.2" TFT 抵抗膜方式 タッチスクリーン ディスプレイ
0
Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W and Pi Zero 2 W Modules
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Australia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書