さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥210.34 (¥231.374) |
| 10+ | ¥179.18 (¥197.098) |
| 50+ | ¥175.29 (¥192.819) |
| 100+ | ¥171.39 (¥188.529) |
| 250+ | ¥164.38 (¥180.818) |
| 500+ | ¥157.36 (¥173.096) |
| 1000+ | ¥148.17 (¥162.987) |
| 2500+ | ¥145.21 (¥159.731) |
製品概要
VCNL36828P is a small package proximity sensor with a VCSEL, low idle current, I2C interface. It is a fully integrated proximity sensor. It combines a vertical-cavity surface-emitting laser (VCSEL), photodiode, and application-specific integrated circuit (ASIC) within a single package. The VCNL36828P has been developed for proximity detection applications that require a dual server address, low power consumption, small package size, small window size, and short-range operation. In addition, given the typical rated supply voltage of 1.8V to reduce power consumption, the sensor is intended for battery-powered applications. Typical applications are smartphones and true wireless stereo (TWS) earbuds, VR/AR headsets and smart glasses, smartwatches, and touchless button/dispensing.
- Dimensions (L x W x H) is 2.0 x 1.0 x 0.5mm, -40 to 85°C ambient temperature range
- Vertical-cavity surface emitting laser, photodiode, application-specific integrated circuit (ASIC)
- 1.8V rated power supply and I2C bus, smart dual I2C address in one package
- Low power consumption with 5μA idle current, interrupt functionality
- A small package allows a design with a small window size
- Immunity to red glow (940nm VCSEL), programmable IVCSEL sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce measurement response time
- 200mm operating range, 1.65 to 2V operating voltage range
- 1.2 to 3.6V I2C bus voltage range, 20mA max VCSEL driving current
技術仕様
I2C
SMD
1.65V
-40°C
-
200mm
6ピン
2V
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書