さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥553,896.7 (¥609,286.37) |
製品情報
製品概要
LR8450-01 is a memory Hilogger (wireless LAN equipped model, main unit only). It is a high-speed data logger for recording multiple channels of voltage, temperature, resistance or humidity signals. Collect data from wireless modules installed in remote or confined locations via a LAN connection.
- 1ms sampling portable logger expandable to 120 channels
- 4 plug-in input modules + 7 wireless modules
- Auto-calendar, automatic leap year recognition, 24-hour clock
- 7inch TFT colour liquid crystal display (WVGA 800 × 480 pixel)
- Significantly reduced effects from noise let you safely measure in high voltage, high frequency area
- Record voltage output from pressure and other sensors with 1ms sampling speed
- Directly connect strain gauge and measure signals in as fast as 1ms intervals
- Series A receptacle x 2, series mini-B receptacle x 1 USB interface
- SD standard-compliant slot × 1 (with SD memory card/SDHC memory card support)
- Dimension is 272 mm (10.71 in) W × 145 mm (5.71 in) H × 43 mm (1.69 in) D (without any modules)
内容
Memory Hilogger, Quick start manual x 1, LOGGER application disc (Quick start manual, Instruction manual, Logger utility, Logger utility instruction manual, CAN editor, CAN editor instruction manual, Communication instruction manual) x 1, USB cable x 1, AC adapter Z1014 x 1.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
CAN, 湿度, 抵抗, ひずみ, 温度, 電圧
-
LAN, SD カード, USB
-
330 チャネル
1 kS/s
LCD
0
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書