さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,542.02 (¥1,696.222) |
| 10+ | ¥1,115.67 (¥1,227.237) |
| 25+ | ¥1,049.18 (¥1,154.098) |
| 50+ | ¥997.85 (¥1,097.635) |
| 100+ | ¥948.01 (¥1,042.811) |
| 250+ | ¥911.58 (¥1,002.738) |
| 500+ | ¥885.44 (¥973.984) |
製品概要
TPD4164F,LF(S is a high voltage monolithic silicon power IC. It is a DC brush less motor driver using high voltage PWM control. It is fabricated by high voltage SOI process. It is three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for overcurrent circuit and under voltage protection circuits and thermal shutdown circuit. It is easy to control a DC brush less motor by just putting logic inputs from a MCU or motor controller to the device. It includes over-current and under-voltage protection, shutdown function controlled by SD pin, and thermal shutdown. It is used in application like DC brushless motor driver IC.
- High voltage power side and low voltage signal side terminal are separated
- It is the best for current sensing in three shunt resistance
- Bootstrap circuit gives simple high-side supply, bootstrap diodes are built in
- 3-phase bridge output using IGBTs, the regulator of 5V typical is built in
- Operating power supply voltage is 15V typical, current dissipation is 0.5mA max at (VCC = 15V)
- Input voltage is 1.5V maximum at (VIN = “L” , VCC = 15V)
- 0.8μs minimum operating pulse width at (VBB = 280V, VCC = 15V)
- VCC under voltage protection is 11V typical at (Ta = 25°C)
- Operating junction temperature range from -40°C to 135°C
- HSSOP-31 package
技術仕様
モーター ドライバ
3出力
-
31ピン
16.5V
135°C
-
-
三相 ブラシレス DC
-
HSSOP
13.5V
-40°C
-
0
HSSOP
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書