さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥66,450.68 (¥73,095.748) |
| 5+ | ¥58,144.35 (¥63,958.785) |
| 10+ | ¥48,176.75 (¥52,994.425) |
| 25+ | ¥43,192.95 (¥47,512.245) |
| 50+ | ¥39,870.41 (¥43,857.451) |
| 100+ | ¥37,997.49 (¥41,797.239) |
製品情報
製品概要
The AWM720P1 is a Microbridge Mass Airflow Sensor. It provides in-line flow measurement with a specially designed bypass flow housing. This airflow sensor measures flow as high as 200 standard litres per minute (SLPM) while inducing a pressure drop of 1-inch H₂O, typically. The AWM720P1 has a high flow range capability in a small package. The sensor has a 6ms response time, requires a 10VDC supply, but consumes only 60mW of power. The compact plastic package withstands overpressures of 25psi without compromising performance. The snap-in AMP compatible connector provides reliable connection. The sensor is also well suited for use in portable devices and battery-powered applications. The AWM720P1 sensor provide a combination of time proven reliability, high accuracy and precision operating characteristics for use in the medical ventilation market and medical and analytical instrumentation applications. Its accuracy over life reduces the need for recalibration.
- Highly stable null and full-scale
- Extremely low hysteresis and repeatability errors, less than 0.35% of reading
- 6ms typical fast response time
- Less than 60mW low power consumption
- Amplified signal conditioning
- 5 ±0.36VDC at 200 SLPM output voltage at trim point
- 22mm tapered port style
- -25 to 85°C operating temperature
技術仕様
空気流量
200l/min
-
8V
-
エア
2軸 バーブ, 反対側
ねじ取付
85°C
0
15V
-
-
テーパー付き
15V
-
22mm
-
-20°C
AWM700 Series
25psi
8V
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書