さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥821.52 (¥903.672) |
| 10+ | ¥536.34 (¥589.974) |
| 25+ | ¥461.81 (¥507.991) |
| 50+ | ¥419.68 (¥461.648) |
| 100+ | ¥377.55 (¥415.305) |
| 250+ | ¥335.42 (¥368.962) |
| 500+ | ¥332.18 (¥365.398) |
| 1000+ | ¥315.98 (¥347.578) |
製品情報
製品概要
NCP51563BBDWR2G is an isolated dual channel gate driver. It is designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51563 offers short and matched propagation delays. Two independent and 5kVRMS internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1850VDC. This driver can be used in any possible configurations of two low side, two high−side switches or a half−bridge driver with programmable dead time. An ENA/DIS pin shutdowns both outputs simultaneously when set low or high for ENABLE or DISABLE mode respectively. Typical application includes motor drives, isolated converters in DC-DC and AC-DC power supply, server, telecom, and industrial infrastructures, UPS and solar inverters.
- High current dual isolated MOS driver
- Flexible dual low side, dual high side or half bridge gate driver
- 4.5A peak source, 9A peak sink output current capability
- Independent UVLO protections for both output drivers
- Common mode transient immunity CMTI <gt/> 200V/ns
- User programmable dead time
- 5KVRMS isolation for 1minute (per UL1577 requirements)
- 8000VPK reinforced isolation voltage (per VDE0884−11 Requirements)
- SOIC−16 WB package
- Ambient temperature range from -40 to +125°C
技術仕様
2チャネル
ハイサイド, ローサイド, ハーフブリッジ
16ピン
表面実装
4.5A
3V
-40°C
39ns
-
0
絶縁
MOSFET, SiC MOSFET
WSOIC
ロジック
9A
5V
125°C
39ns
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書