さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,782.94 (¥6,361.234) |
製品情報
製品概要
MIKROE-5719 is a HOD CAP Click compact add-on board that adds a smart sensing solution to your application. This board features the AS8579, a capacitive sensor from ams OSRAM. The sensor features I/Q signal demodulation, parasitic influences from cable, and PCB protection. It has ten sense outputs, five of which come with sensing line filter circuits. This Click board™ makes the perfect solution for the development of autonomous driving applications such as hands-on steering wheel detection and detection of any human presence inside a vehicle or outside of the vehicle, e.g., for automatic trunk opener and more. HOD CAP Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Accurate capacitive measurements
- Higher durability, and lower system costs
- An enabler for safety-critical applications
- SPI interface
- mikroBUS compatibility
- Input voltage range from 3.3V or 5V
- Click board size is L (57.15 x 25.4mm)
技術仕様
HOD CAP Click アドオン ボード
-
mikroLab/EasyStart/mikromedia スターター / フュージョン 開発 キット
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書