さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,499.03 (¥4,948.933) |
製品情報
製品概要
MIKROE-5750 is a smart buck 4 Click compact add-on board that contains a high-frequency synchronous step-down DC-DC converter. This board features the LTS3562, a quad synchronous step-down DC-DC regulator from Analog Devices. It uses voltages in the range of 2.85V up to 5.5V as input. As output, the converter can scale voltage from 425mV up to 3.755V in 25mV steps, retaining up to 600mA of output current, operating at 2.5MHz of the typical switching frequency. This Click board™ makes the perfect solution for the development of DSPs power supplies, portable devices, dynamic voltage scaling, and more. Smart Buck 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Highest efficiency
- Excellent DC output voltage
- 4 independently programmable regulators( 2/2 programmable feedback/output voltage)
- I2C interface
- mikroBUS compatibility
- Input voltage is 3.3V (external)
- Click board size is L (57.15 x 25.4mm)
- Fixed switching frequency in pulse skip mode
- Power-on-reset output
技術仕様
Smart Buck 4 Click アドオンボード
-
mikroLab/EasyStart/mikromedia スターター / フュージョン 開発 キット
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書