ページを印刷
1 在庫有り
さらに必要ですか?
1 3-4 営業日以内に配達(UK 在庫)
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,257,692.4 (¥1,383,461.64) |
価格:それぞれ
最小: 1
複数: 1
¥1,257,692 (¥1,383,462 税込み)
アイテムのメモ
この注文のみ、注文確認書、請求書、発送通知に追加されます。
製品概要
PW3337 is a 3-channel AC/DC power meter for single-phase to 3P4W equipment such as motors, Inverters, Power Conditioners, and Power Supplies measure power on the full range of electrical equipment, from single-phase devices such as battery-driven devices and household electronics to industrial use and three-phase electrical equipment over 3 input channels. The power meters provide coverage from DC to inverter frequencies with support for voltages up to 1000V and direct-input currents of up to 65A, and can also measure currents of up to 5000A using an optional current sensor.
- Compatible with the SPECpower® benchmark for server power consumption
- Wide frequency bandwidth of 0.1Hz to 100KHz or DC
- Synchronize up to 8 units for multi-unit measurement
- High-precision ±0.1% basic accuracy
- Harmonic measurement up to the 50th order according to IEC 61000-4-7
- Measure DC, and single-phase 2-wire to 3-phase 4-wire with 3-channel input
- High-accuracy measurement, even with low power factor for no-load testing of transformers and motors
- Create a 6-channel power meter by synchronizing two PW3337 units and using the free PC application
- Built-in LAN, RS-232C interface
- Dimension is 305mm W x 132mm H x 256mm D, power supply range from 100V to 240VAC
内容
Power meter, Instruction manual x 1, Measurement guide x 1, Power cord x 1.
関連製品
2 見つかった製品
法律および環境情報
生産国:
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
関税番号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS指令 準拠はい
RoHS
RoHS フタル酸エステル 準拠:詳細は後日、追ってご連絡致します。
製品コンプライアンス証明書のダウンロード
製品コンプライアンス証明書
重量 (kg):7