さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,194.2 (¥1,313.62) |
| 10+ | ¥1,080.77 (¥1,188.847) |
| 25+ | ¥688.65 (¥757.515) |
| 50+ | ¥651.39 (¥716.529) |
| 100+ | ¥629.56 (¥692.516) |
| 500+ | ¥620.54 (¥682.594) |
製品情報
製品概要
ACPL-C720-000E is an isolation amplifier designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. It is approved by IEC/EN 60747‑5‑5: VIORM = 1414Vpk, UL 1577: 5000Vrms/1min, CSA. It is used in applications such as current sensing in AC and servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general-purpose analogue signal isolation, traditional current transducer replacements.
- Superior optical isolation technology, 3V to 5.5V wide power supply range
- Linear input range is ±50mV typical, full scale input range is ±80mV typical
- Gain is 35V/V typical at (TA = 25°C), low gain drift is 86ppm/°C
- Input offset voltage is 0.5mV typical at (TA = 25°C)
- Magnitude of input offset change vs. temperature is 0.6μV/°C typical
- Nonlinearity over ±50mV input voltage is 0.03% typ at (VIN+ = -50mV to +50mV, TA = 25°C)
- 200KHz typical -3dB small-signal bandwidth, SNR is 65dB typical
- 8mm creepage and clearance, 5KV/μs CMTI
- Operating temperature range from -40°C to +110°C
- Stretched SO-8 package
技術仕様
1アンプ
SSO
8ピン
SSO
250kHz
0.092%
表面実装
110°C
0
SSO
1 チャネル
3V ~ 5.5V
5kVrms
-
250kHz
光学
-40°C
ACPL-C72x Series
500µV
1 アンプ
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書