さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,934.42 (¥2,127.862) |
| 10+ | ¥1,557.95 (¥1,713.745) |
製品概要
MIMXRT106CDVL6B is an i.MX RT1060 series new processor, featuring advanced implementation of the Arm Cortex®-M7 core which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. The i.MX RT1060 processor has 1MB on-chip RAM. 512KB can be flexibly configured as TCM or general purpose on-chip RAM while other 512KB is general-purpose on-chip RAM. It integrates advanced power management module with DCDC and LDO that reduces complexity of external power supply and simplifies power sequencing. Also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. Has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF and I2S audio interface. The i.MX RT1060 is specifically useful for applications such as Industrial HMI, motor control and home appliance.
- VoiceSeeker + Cyberon tie
- Arm CoreSight debug and trace architecture
- Trace Port Interface Unit (TPIU) to support off-chip real-time trace
- Cross Triggering Interface (CTI) and support for 5-pin (JTAG) and SWD debug interfaces
- Supports two ADC, 16-ch for each, 20-ch in total and four analogue comparators (ACMP)
- i.MX RT1060 processors integrate advanced power management unit and controllers
- Temperature sensor with programmable trim points and GPC hardware power management controller
- A1 silicon revision
- 0.65mm pitch, 10 x 10mm, 196MAPBGA package
- Consumer temperature range from 0 to +95°C
技術仕様
i.MX Family RT106x Series Microprocessors
-
196ピン
1.3V
CAN, イーサネット, I2C, SPI, UART, USB
32ビット
0°C
-
i.MX
1Cores
MAPBGA
925mV
600MHz
-
表面実装
95°C
RT106x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書