再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,330.23 (¥23,463.253) |
| 5+ | ¥20,690.5 (¥22,759.55) |
| 10+ | ¥20,070.98 (¥22,078.078) |
| 50+ | ¥19,196.27 (¥21,115.897) |
製品概要
The Osram DALI PCU lighting controller is a compact control unit for manual dimming, switching of luminaires lighting controllers and has an electrical rating that ranges between 220V and 240V. The DALI PCU provides intuitive manual dimming and switching of DALI light fittings, and implements DALI edition 2. You can combine it with standard mains-fed presence and motion detectors, and connect up to 4 units in parallel to set up multiple control points with automatic synchronization between them. You can also configure its behaviour in the event of power failure It’s a great choice in conference rooms, particularly with moveable partition walls, and for restaurant lighting and shop lighting. Each DALI PCU uses a control cable of up to 300 meters, has an integrated DALI supply and allows you to set a custom minimal brightness level.
- Up to four DALI PCU can be connected in parallel to set up multiple control points
- Automatic synchronization between the control points
- Combinable with standard presence- and motion detectors with mains contact
- Behaviour after power failure configurable
- Length of the DALI control cable: up to 300 m
- Intuitive manual dimming and switching
- Integrated DALI supply
- Individual setting of minimal brightness level
技術仕様
230VAC
1 チャネル
60Hz
-
-
-
IP20
DALI
-
-
-
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書