再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,135.86 (¥1,249.446) |
| 10+ | ¥896.06 (¥985.666) |
| 25+ | ¥839.35 (¥923.285) |
| 50+ | ¥806.13 (¥886.743) |
| 100+ | ¥772.91 (¥850.201) |
| 250+ | ¥738.88 (¥812.768) |
| 500+ | ¥695.13 (¥764.643) |
製品情報
製品概要
STM32U545VET6 is an ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, 512KB flash memory, 274KB SRAM, crypto. The device embeds high-speed memories (512Kbyte flash memory and 274Kbyte SRAM), one Octo-SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32bit multi-AHB bus matrix. The device offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the devices incorporate a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. The device features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas.
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Low-power background-autonomous mode: autonomous peripherals with DMA, functional down to stop2 mode
- VBAT mode: supply for RTC, 32 x 32bit backup registers and 2Kbyte backup SRAM
- Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU core
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- Flexible life cycle scheme with RDP and password protected debug
- Secure firmware upgrade support with TF-M, 2 AES coprocessors including one with DPA resistance
- Up to 20 capacitive sensing channels, support touch key, linear and rotary touch sensors
- Mathematical co-processor, CORDIC for trigonometric functions acceleration
- 100-pin LQFP package, industrial temperature range from -40 to 85°C
技術仕様
STM32 Family STM32U5 Series Microcontrollers
32ビット
512KB
LQFP
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
20チャネル
1.71V
-40°C
表面実装
STM32U5
0
ARM Cortex-M33
160MHz
100ピン
82I/O
274KB
12ビット, 14ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書