さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥55,233.55 (¥60,756.905) |
製品情報
製品概要
STM32H7B3I-EVAL is an evaluation board, a complete demonstration and development platform for the Arm® Cortex®-M7-based STM32H7B3LIH6QU microcontroller. The STM32H7B3I-EVAL evaluation board provides access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7B3I-EVAL hardware features helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR flash memory, Octo-SPI flash memory with OTFDEC, microSD™ 3.0 card, 7" 800 x 480 WVGA TFT colour RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features while ETM trace is supported through external probes.
- 1/4" colour CMOS QSXGA (5M pixels) camera module with DCMI and I2C interface
- USB OTG_HS, USB OTG_FS and on-board current measurement
- I2S / SAI audio codec, 4 colour user LEDs and potentiometer
- Reset, wake up and tamper push-buttons and 4-direction joystick with a selection button
- Coin-battery cell holder for power backup
- Wi-Fi® module compliant with 802.11 b/g/n
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Power-metering and temperature-monitoring demonstration with 2 dual-channel, ∑-∆ modulators
- Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDEs
技術仕様
STMicroelectronics
STM32
Cortex-M7F
評価ボード STM32H7B3LIH6QU
0
32ビット
ARM
STM32H7B3LIH6QU
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書