さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥34,760.98 (¥38,237.078) |
製品情報
製品概要
EVAL-ADuCM342EBZ development system supports the ADuCM342 and allows a flexible platform for evaluation of the ADuCM342 silicon. The EVAL-ADuCM342EBZ development system allows quick removal and insertion of a device through a 32-lead LFCSP socket. It also provides the connections necessary to allow rapid measurement setups. Switches and LEDs are provided on the applications board to assist in debugging and simple code development. Sample code projects are also provided to show key features of each peripheral and examples of how they can be configured.
内容
EVAL-ADuCM342EBZ evaluation board, J-Link OB emulator (USB-SWD/UARTEMUZ), USB cable.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
ADUCM
Cortex-M3
Evaluation Board ADUCM342WFSBCPZ-RL, J-Link OB Emulator, USB Cable
0
32ビット
ARM
ADUCM342WFSBCPZ-RL
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書