さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,575.15 (¥1,732.665) |
| 10+ | ¥1,452.22 (¥1,597.442) |
| 25+ | ¥1,402.24 (¥1,542.464) |
| 100+ | ¥1,373.42 (¥1,510.762) |
| 250+ | ¥1,359.01 (¥1,494.911) |
| 500+ | ¥1,344.6 (¥1,479.06) |
| 1500+ | ¥1,330.19 (¥1,463.209) |
製品情報
製品概要
ADL5375-15ACPZ-R7 is a broadband quadrature modulator designed for operation from 400MHz to 6GHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communication systems. The ADL5375 features a broad baseband bandwidth, along with an output gain flatness that varies no more than 1dB from 450MHz to 3.5GHz. These features, coupled with a broadband output return loss of ≤−12dB, make the ADL5375 ideally suited for broadband zero IF or low IF-to-RF applications, broadband digital predistortion transmitters, and multiband radio designs. The ADL5375 accepts two differential baseband inputs and a single-ended LO. It generates a single-ended 50 ohm o/p. It offers input baseband bias levels of 1500mV (ADL5375-15). Applications include cellular communication systems, GSM/EDGE, CDMA2000, W-CDMA, TD-SCDMA, WiMAX/LTE broadband wireless access systems and satellite modems.
- Noise floor: −160 dBm/Hz at 900 MHz
- Sideband suppression: ≤−50dBc at 900MHz
- Carrier feedthrough: ≤−40dBm at 900MHz
- IQ3dB bandwidth: ≥ 750MHz
- Single supply: 4.75V to 5.25V
- Available in a 24-lead, exposed paddle, leadfree, LFCSP_VQ package
- Performance is specified over a −40°C to +85°C temperature range
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
直交
0.16dBm
203mA
0
6GHz
5.25V
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書