再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥128,296.32 (¥141,125.952) |
製品情報
製品概要
NTU-2200-224TB is a NTU-2200 series highly reliable off-grid true sine wave DC-AC power inverter with built-in UPS function (AC by-pass). Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, 4400W peak power, adjustable AC output voltage and frequency, -25 to +70°C wide operating temperature range, complete protection features, and etc. Combined with batteries, the NTU-2200 is suitable for use in residential, commercial, marine, automobile, mine, construction sites, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc.
- True sine wave output (THD<lt/>3%), temperature controlled cooling fan, support RS232 communication
- AC output voltage and frequency selectable by DIP S.W
- Power ON-OFF remote control
- Front panel indicator for operation status
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or li-ion batteries, conformal coating, 3 years warranty
- CB IEC62368-1, Dekra Seal BS/EN62368-1, UL458, UL62368-1, E13, EAC TP TC 004, AS/NZS 62368-1 approved
- 2200W output power
- AC output voltage is 200/220/230/240VAC
- AC output socket is TB
技術仕様
ITE および 家庭用
1アウトレット
240VAC
2.2kW
420mm
98mm
33VDC
1 出力
2.2kW
NTU-2200 Series
270mm
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書