再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,150.28 (¥2,365.308) |
| 10+ | ¥1,999.36 (¥2,199.296) |
| 25+ | ¥1,934.49 (¥2,127.939) |
製品情報
製品概要
S32K341EHT0MPAST is a microcontroller for automotive general purpose. It features hardware security engine (HSE) with NXP firmware, support for firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR. This product series further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- 8 - 40MHz fast external oscillator (FXOSC), 48MHz fast internal RC oscillator (FIRC)
- Data and instruction cache for each core to minimize performance impact of memory access latencies
- Up to three 12bit ADC with up to 24 channel analogue inputs per module
- Up to 235 GPIO pins, non-maskable interrupt (NMI), human-machine interface (HMI)
- Power management controller (PMC) with simplified mode management (RUN and STANDBY)
- Up to 16 serial communication interface (LPUART) modules, with LIN, UART and DMA support
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Debug watchpoint and trace (DWT), with four configurable comparators as hardware watchpoints
- 32-bit real time counter (RTC) with autonomous periodic interrupt (API) function
技術仕様
S32K3 Family S32K341 Series Microcontrollers
32ビット
1MB
MaxQFP
CAN, イーサネット, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
48チャネル
2.97V
-40°C
表面実装
S32K341 シリーズ
0
ARM Cortex-M7F
160MHz
100ピン
-
256KB
12ビット
5.5V
125°C
S32K3
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書