さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,002.54 (¥3,302.794) |
| 10+ | ¥2,132.55 (¥2,345.805) |
| 25+ | ¥1,905.8 (¥2,096.38) |
| 100+ | ¥1,891.55 (¥2,080.705) |
| 250+ | ¥1,884.43 (¥2,072.873) |
| 750+ | ¥1,877.31 (¥2,065.041) |
製品情報
製品概要
AD4111 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) that integrates an analogue front end (AFE) for fully differential or single-ended, high impedance (≥1MΩ) bipolar, ±10V voltage inputs, and 0mA to 20mA current inputs. It also integrates key analogue and digital signal conditioning blocks to configure eight individual setups for each analogue input channel in use. It features a maximum channel scan rate of 6.21kSPS (161µs) for fully settled data. The embedded 2.5V, low drift (5ppm/°C), band gap internal reference (with output reference buffer) reduces the external component count. The digital filter allows flexible settings, including simultaneous 50Hz and 60Hz rejection at a 27.27SPS output data rate. The user can select between the different filter settings depending on the demands of each channel in the application. It is used in applications such as process control, PLC and DCS modules, instrumentation and measurement.
- Fast and flexible output rate from 1.25SPS to 31.25kSPS
- Integral nonlinearity is ±0.01% of FSR typical at (AVDD = 3V to 5.5V)
- Total unadjusted error is ±0.06% of FSR typical at (AVDD = 3V to 5.5V)
- Gain drift is ±1ppm/°C typical at (AVDD = 3V to 5.5V)
- Common-mode rejection ratio is 85dB typical at (AVDD = 3V to 5.5V)
- Open wire detection, internal or external clock
- No missing codes is 24bits
- Pin absolute maximum rating ±50V, absolute input pin voltage upto ±20V
- Operating temperature is -40°C to +105°C
- Package style is 40-lead lead frame chip scale [LFCSP]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
24bit
差動, シングル エンド
シングル
5.5V
40ピン
105°C
-
31.25kSPS
3線, 4線, マイクロワイヤー, QSPI, シリアル, SPI
3V
LFCSP-EP
-40°C
Single 24-bit Sigma-Delta ADCs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書