さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,843.19 (¥5,327.509) |
| 10+ | ¥3,530.72 (¥3,883.792) |
| 25+ | ¥3,188.76 (¥3,507.636) |
| 100+ | ¥3,149.72 (¥3,464.692) |
| 1000+ | ¥3,130.2 (¥3,443.22) |
製品概要
AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Operating from a single 5V supply, it provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprises a variable attenuator of 0dB to -48.4dB followed by a high speed, fixed-gain amplifier. The attenuator is based on a 7-stage R-1.5R ladder network. Application includes ultrasound and sonar time-gain controls, high performance AGC systems, signal measurement.
- 2 independent linear-in-dB channels
- Typical input voltage noise is 1.8nV/√Hz (TA = 25°C, VS = 5V, RS = 50 ohm, RL = 500 ohm)
- Typical -3dB bandwidth is 40MHz (constant with gain, TA = 25°C, VS = 5V, RS = 50 ohm)
- Differential input
- Typical absolute gain error is +1dB (-14dB to -11dB, 0.25V <lt/> VGN <lt/> 0.40V, TA = 25°C)
- Typical gain scaling factor is 20dB/V (TA = 25°C, VREF = 2.5V, 0.4V <lt/> VGN <lt/> 2.4V)
- Stable gain with temperature and supply variations
- Single-ended unipolar gain control, drives ADCs directly
- Output common mode independently set, power shutdown at lower end of gain control
- 16 lead SOIC-N package, operating temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
可変利得
1アンプ
-40°C
4.5V ~ 5.5V
16ピン
-
0
-
1 アンプ
2チャネル
-
85°C
NSOIC
表面実装
-
NSOIC
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書