さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,464.79 (¥1,611.269) |
| 10+ | ¥1,041.89 (¥1,146.079) |
| 25+ | ¥993.28 (¥1,092.608) |
| 50+ | ¥928.47 (¥1,021.317) |
| 100+ | ¥863.65 (¥950.015) |
| 250+ | ¥824.76 (¥907.236) |
| 500+ | ¥751.84 (¥827.024) |
製品情報
製品概要
STM32U545REI6Q is an ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, 512Kbytes flash memory, 274KB SRAM. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. The devices embed high-speed memories (up to 512-Kbyte flash memory and 274-Kbyte SRAM), one Octo-SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices offer security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.
- 1.71V to 3.6V power supply range
- Low-power background-autonomous mode autonomous peripherals with DMA, functional down to stop 2 mode
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 274Kbyte SRAM including up to 64Kbyte SRAM with ECC ON
- Arm® TrustZone® and securable I/Os, memories and peripherals
- Flexible life cycle scheme with RDP and password protected debug
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Secure firmware installation (SFI) due to embedded root-secure services (RSS)
- Dedicated pinout including SMPS step-down converter
- 64pins UFBGA package, industrial temperature range from -40 to 85°C
技術仕様
STM32 Family STM32U5 Series Microcontrollers
32ビット
512KB
UFBGA
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
15チャネル
1.71V
-40°C
表面実装
STM32U5
0
ARM Cortex-M33F
160MHz
64ピン
47I/O
274KB
12ビット, 14ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書