再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥30,916.79 (¥34,008.469) |
| 5+ | ¥27,052.19 (¥29,757.409) |
| 10+ | ¥22,414.67 (¥24,656.137) |
| 25+ | ¥20,095.92 (¥22,105.512) |
| 50+ | ¥18,550.08 (¥20,405.088) |
| 100+ | ¥18,467.63 (¥20,314.393) |
製品概要
FOACAMPDR46 is a 1M, diffuse reflection, D=1.5, straight, R10 fibre optic sensor cable. A durable stainless steel head and flexible PVC jacket makes the cable well suited for demanding industrial environments. The 2.2mm fibre ends make them compatible with industry standard amplifier ports, making interchanging quick and easy. Used in conjunction with L-com fibre optic sensor amplifiers, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. applications include industrial automation, discrete manufacturing, high volume production, automotive manufacturing, stamping and plastic injection moulding, packaging, food and beverage, warehouse automation.
- Standard 2.2mm diameter ferrules, stable performance
- POF cable type
- 20mm nominal sensing distance, 1m cable length
- 10mm bend radius
- Operating temperature range from -25 to +70°C
技術仕様
20mm
-
拡散 反射
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書