さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,356.51 (¥1,492.161) |
| 10+ | ¥1,336.6 (¥1,470.26) |
| 25+ | ¥1,319.19 (¥1,451.109) |
| 50+ | ¥1,260.84 (¥1,386.924) |
| 100+ | ¥1,205.16 (¥1,325.676) |
| 500+ | ¥1,143.86 (¥1,258.246) |
製品概要
VB 2,0/2/6 is a VB series short-circuit proof PCB, safety isolating transformer designed for the safe electrical separation of the input and output circuits according to EN (IEC) 61558-2-6. It features permanent corrosion protection, high insulation value, and maximum electrical reliability thanks to XtraDenseFill resin encapsulation. Suitable applications are as a mains transformer for adjustment of the voltage and simple electrical isolation. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Rated input voltage is 230VAC
- Rated output voltage is 2 X 6VAC
- Rated power is 2VA
- Minimum size at high output
- Inherently short circuit proof transformer
- With double or single output voltage
- Self-extinguishing potting material
- For high ambient temperatures
- Rated frequency range from 50 to 60Hz
- cURus, VDE approved
技術仕様
密閉型 安全 絶縁
2 x 6V
50Hz ~ 60Hz
-
スルーホール
0
230V
2VA
シングル 1次, デュアル 2次
-
VB シリーズ
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書