さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,844.62 (¥17,429.082) |
| 5+ | ¥15,369.14 (¥16,906.054) |
| 10+ | ¥14,893.65 (¥16,383.015) |
| 50+ | ¥14,576.67 (¥16,034.337) |
製品概要
RKD 225/2x24 is a RKD series toroidal isolating transformer special in their design and therefore so powerful. It only produces minimal leakage fields due to their shape. This means that the surrounding components remain free from interference. The transformer features a very low height and offer an essential advantage as power, safety or isolating transformer in difficult installation conditions. With a space-saving wire connection, toroidal transformer can be soldered directly onto a PCB. Suitable applications are as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a mains transformer for adjustment of the voltage and simple electrical isolation.
- 2 x 115VAC rated input voltage
- Performing particularly efficient
- Rated power is 225VA
- Rated output voltage is 2x24VAC
- Minimum size at high power
- Double input and double output voltage for connection in series or parallel
- Minimal no-load losses
- Outstanding temperature behaviour due to low magnetic leakage field
- Very low noise field
- cURus approved
技術仕様
225VA
2 x 24V
オープン
ワイヤー リード付き
54mm
RKD シリーズ
2 x 115V
デュアル 1次, デュアル 2次
シャーシ マウント
117mm
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書