219 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,599.28 (¥1,759.208) |
| 10+ | ¥1,084.83 (¥1,193.313) |
| 73+ | ¥829.02 (¥911.922) |
| 146+ | ¥766.31 (¥842.941) |
| 292+ | ¥749.26 (¥824.186) |
| 511+ | ¥740.74 (¥814.814) |
| 1022+ | ¥732.22 (¥805.442) |
製品情報
製品概要
LTC®7878 is a 70V parallelable 4-switch buck-boost controller with inductor DCR current sensing. This is a high performance buck-boost switching regulator controller that operates from an input voltage above, below or equal to the output voltage. The constant-frequency, peak current mode architecture allows a phase-lockable switching frequency of up to 600KHz, while a programmable input or output current loop regulates the average input or output current accurately supporting battery charging applications. The LTC7878 features forced continuous mode (FCM)/ pulse-skipping mode operation. It supports multiphase/ multi-ICs parallel operation for high power applications. Applications include industrial and telecom systems, distributed DC power or battery systems.
- Single inductor architecture allows VIN above, below or equal to the regulated VOUT
- Synchronous rectification up to 98% efficiency
- Wide VIN voltage range from 5V to 70V, ±1% output voltage accuracy 1V ≤ VOUT ≤ 70V
- DCR or RSENSE current sensing
- Peak current mode control in buck/boost/buck boost mode
- Programmable input or output current regulation
- Synchronizable frequency range from 100 to 600KHz (SYNC = external clock, TA = 25°C)
- Multiphase/multi-ICs parallel operation
- Selectable continuous or pulse-skipping mode operation and inductor peak current limits
- 32 lead plastic QFN package, operating junction temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
5V
1出力
QFN-EP
800kHz
-40°C
-
-
1 出力
70V
90%
32ピン
降圧-昇圧
125°C
0
QFN-EP
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書