再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥801.76 (¥881.936) |
| 10+ | ¥701.55 (¥771.705) |
| 25+ | ¥581.28 (¥639.408) |
| 100+ | ¥521.15 (¥573.265) |
| 490+ | ¥481.06 (¥529.166) |
| 980+ | ¥471.44 (¥518.584) |
| 1470+ | ¥461.82 (¥508.002) |
製品情報
製品概要
MAX25252ATIA/VY+ is a high-efficiency, five-output ASIL B PMIC with three DC-DC converters, and two high-PSRR LDOs, with OV/UV monitoring on all outputs. OUT1 is a 1A high-voltage, synchronous step-down converter operating from power over coax. OUT2 and OUT3 are low voltage synchronous step-down converters and provide a 0.75V to 3.9375V output voltage range. OUT2 and OUT3 can deliver up to 1.7A current respectively for the high-megapixel cameras and high-speed serializers. All outputs achieve ±1.5% output accuracy over load, line, and temperature range. Overvoltage and undervoltage for each output are monitored and their statuses are communicated through active-low RESET and I2C. The device features temperature monitoring with external NTC. The IC accurately measures PCB temperature and flags the temperature warning through active-low RESET. Applications includes surround-view cameras, rear-view cameras, side-view cameras and forward-looking cameras.
- Multiple functions for small size
- 1A synchronous high-voltage buck converter, two synchronous low voltage buck converters
- High-PSRR, low-voltage LDO for camera sensor
- Low-voltage LDO, 2.1MHz operation, SUP voltage OV/UV indication
- High precision for ASIL B applications
- High-precision temperature monitoring
- Robust for the automotive environment ASIL B compliant
- RESET output for OV/UV detection and other diagnostics
- AEC-Q100 qualified
- 28-pin side-wettable TQFN package, -40°C to +125°C automotive temperature range
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
マルチトポロジー 電圧 レギュレータ
3
5
28ピン
125°C
-
AEC-Q100
22V
2
SWTQFN-EP
-40°C
AEC-Q100
0
SWTQFN-EP
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書