30 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,439.48 (¥5,983.428) |
| 10+ | ¥3,995.76 (¥4,395.336) |
| 25+ | ¥3,812.13 (¥4,193.343) |
| 100+ | ¥3,720.32 (¥4,092.352) |
| 250+ | ¥3,628.51 (¥3,991.361) |
製品情報
製品概要
LTC®2357-16 is a 16bit, low noise 4-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. Individual channels may also be disabled to increase throughput on the remaining channels. It supports pin-selectable SPI CMOS and LVDS serial interfaces. Between one and four lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. Application includes programmable logic controllers, industrial process control, power line monitoring, test and measurement.
- Simultaneous sampling of 4 buffered channels
- 350ksps per channel throughput
- 500pA maximum analogue input leakage current (TA = 25°C)
- 1LSB maximum integral linearity error (SoftSpans 7 and 6: ±10.24V and ±10V ranges)
- Guaranteed 16Bit, no missing codes, differential, wide common mode range inputs
- 94.2dB typical signal-to-noise ratio (SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- Typical total harmonic distortion is -110dB (SoftSpans 7 and 6: ±10.24V and ±10V Ranges, fIN = 2KHz)
- 128dB typical input common mode rejection ratio (VIN+ = VIN− = 18VP-P 200Hz sine)
- 48 lead plastic LQFP package, operating temperature range from 0°C to 70°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
16bit
差動, シングル エンド
シングル
38V
48ピン
70°C
-
0
350kSPS
LVDS, トランシーバ, SPI
7.5V
LQFP
0°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書