さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,279.87 (¥3,607.857) |
製品情報
製品概要
SLUSB001A is a EFR32ZG14 UZB-7 Z-Wave 700 stick bridge module. The UZB-7, Z-Wave 700 stick bridge module is a simple reference design featuring the EFR32ZG14 Z-Wave SoC, as a gateway and controller for smart home applications. The UZB-7 exposes the well-documented and proven Z-Wave Serial API via USB. It allows the host processor to control up to 232 Z-Wave and Z-Wave Plus devices through the Z-Wave protocol. With the developer PC application software, PC Controller, or any software compliant with Z-Wave Serial API, the host is empowered to communicate with various Z-Wave devices through the Z-Wave Command Classes, making your computer the heart of your Z- Wave network. Controller software base on Z/IP*, such as Z-Ware enables you to create your own Z-Wave gateway that is locally or remotely hosted with a PC or single-board computers, such as Beagle Bone Black and Raspberry Pi.
- Z-Wave 700 series EFR32ZG14, CPU core: ARM Cortex-M4 with FPU
- Sensitivity of -97dBm with 100Kbps channels
- Firmware upgradeable through USB
- AES 128-bit encrypted communication and security feature
- Compliance approval: EN 300220, US FCC CFR47 Part 15.249, ANZ ANZ 4268 and Japan ARID STD-T108
- Worldwide SAW filters for additional out-of-band blocking
- CP2102N USB-to-UART SoC for VCP
- USB 2.0 full speed compliance
- Royalty-free virtual COM port drivers, CP210x VCP driver
- Work with Windows/Mac/Linux
技術仕様
Silicon Laboratories
ワイヤレス 接続
ARM
EFR32
-
EFR32ZG14P231F256GM32-B
システム-オン-チップ (SoC)
Cortex-M4F
Stick Bridge Module EFR32ZG14P231F256GM32-B
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書