さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,967.54 (¥6,564.294) |
| 5+ | ¥5,555 (¥6,110.5) |
| 10+ | ¥5,136.94 (¥5,650.634) |
| 50+ | ¥4,906.14 (¥5,396.754) |
| 100+ | ¥4,647.88 (¥5,112.668) |
製品情報
製品概要
ETRX3587HR is an ETRX358x series ZIGBEE® module. This 4th generation module has been designed to be integrated into any device without the need for RF experience and expertise. Utilizing the market’s premier EmberZNet ZigBee® stack, the ETRX358x series enables users to add powerful wireless networking capability to their products and quickly bring them to market. For custom application development the ETRX358x series integrates with ease into the Ember Desktop development environment. Suggested applications are ZigBee smart energy applications, wireless alarms and security, home/building automation, wireless sensor networks, M2M industrial controls, lighting and ventilation control, remote monitoring, environmental monitoring and control.
- Side castellations for easy soldering and optical inspection
- Two antenna options: Integrated chip antenna or U.FL coaxial connector
- Based on 32-bit ARM® Cortex-M3
- Industry-standard JTAG programming and real-time packet tracing via the Ember Debug port
- Lowest deep sleep current of 1µA with retained RAM and GPIO and multiple sleep modes
- Wide supply voltage range (2.1 to 3.6V)
- Can act as an end device, router or coordinator, hardware supported encryption (AES-128)
- Firmware upgrades via serial port or over the air using the Ember standalone bootloader
- UKCA; FCC and IC compliance, FCC modular approval
- 512KB flash, 64KB RAM, external antenna, -40°C to +85°C operating temperature range
技術仕様
IEEE 802.15.4
ETRX358XHR Series
2.1 V to 3.6 V
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書