さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥776.77 (¥854.447) |
| 10+ | ¥679.71 (¥747.681) |
製品情報
製品概要
EFR32MG21B020F512IM32-B EFR32MG21 Series 2 wireless SoC includes a 80MHz ARM Cortex-M33 core, providing plenty of processing capability while an integrated security subsystem provides leading security features that greatly reduce the risk of IoT security breaches and compromised intellectual property. The device includes Secure Vault, 512KB flash, 64KB RAM and is available in a QFN32 package. With up to + 20dBm maximum power output and excellent receive sensitivity of -104 (250 kbps O-QPSK DSSS) dBm, this provides a robust RF link for reliable communications for Zigbee, thread and multiprotocol applications and enables greater range and reliable RF communications. It uses Simplicity Studio 5 development tools, providing easy migration and fast time-to-market with development kits, SDKs, mobile apps and our patented network analyser. Typical applications are IoT multi-protocol devices, lighting, connected home, gateways and digital assistants, building automation and security.
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Integrated PA with up to 20dBm (2.4GHz) TX power
- Supported modulation formats, GFSK, OQPSK
- 12bit 1Msps SAR analogue to digital converter (ADC), 2 × analogue comparator (ACMP)
- 3 × universal synchronous/asynchronous receiver/transmitter (UART/SPI/SmartCard(ISO 7816)/IrDA/I2S)
- 1.71V to 3.8V single power supply
- Secure boot (root of trust secure loader), secure debug unlock, DPA countermeasures
- Secure key management with PUF, anti-tamper, secure attestation
- Ambient temperature rating range from -40 to 125°C
- 1 × 32bit timer/counter, 3 compare/capture/PWM channels
技術仕様
-
ARM Cortex-M33F
32ピン
EFR32MG21B
80MHz
QFN
EFR32
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書