さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,004.61 (¥1,105.071) |
| 10+ | ¥870.13 (¥957.143) |
| 25+ | ¥823.14 (¥905.454) |
| 50+ | ¥806.68 (¥887.348) |
| 100+ | ¥790.22 (¥869.242) |
| 250+ | ¥773.76 (¥851.136) |
| 500+ | ¥757.29 (¥833.019) |
製品情報
製品概要
WF200SD is an ultra low power Wi-Fi® transceiver or network co-processor (NCP) targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. It integrates the Balun, T/R switch, LNA and PA for best possible RF performance. Co-existence with other external 2.4GHz radios is supported. Power conscious devices can take advantage of these features in both active and sleep modes. For security sensitive applications, it provides secure boot and a secure and encrypted host interface. Robust security is made possible with a native integrated true random number generator and OTP memory for confidential encryption key storage. Typical applications are industrial, home and building automation, home appliances, security solutions, retail and commercial, commercial transportation, consumer medical, sports and fitness.
- IEEE 802.11 b/g/n compliant, TX power: +17dBm (at pin), RX sensitivity: -96.7dBm (at pin)
- Integrated antenna diversity support, ultra-low power consumption, secure and signed software
- Encrypted host interface communication, Linux and RTOS host support, secure link interface
- OTP included removing the need for an external EEPROM, 802.11 split, full MAC architecture support
- Complete network co-processor (NCP) support for Linux and RTOS external hosts
- Short guard interval (SGI) for 802.11n optimal throughput, A-MPDU Rx and Tx for high MAC throughput
- 2 x 2.4GHz antenna pads for full antenna diversity support or FEM support
- Encrypted host interface, dedicated hardware acceleration block, AES/WEP hardware acceleration
- SDIO (1-bit and 4-bit SD mode at 26MHz), SPI (1-bit at 52MHz) host interfaces
- 1.62 to 3.6V (VDDD/VDDIO/VDDRF), 3.0 to 3.6V (VDDPA), QFN32 package, -40 to 105°C temperature range
技術仕様
2.412GHz
2.484GHz
1.62V
3.6V
QFN-EP
QFN-EP
2.412GHz
17dBm
-96.7dBm
-
トランシーバ
-
72.2Mbps
108mA
47.6mA
32ピン
2.484GHz
-40°C
105°C
ホーム オートメーション および ビルディング オートメーション, 産業, 小売, ヘルスケア および 医療用, スポーツ および フィットネス
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書